11274 | Lumberg Automation

Lumberg Automation RKFP 4-3/05 M

Order No.: 50F1901
EAN: 4099889694147
MPN:
11274
RKFP 4-3/0,5 M
Series: RKFP
Lumberg Automation
11274 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1162 €

Sensor-actuator connector, 11274, LUMBERG AU

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Pin number 4 pole
Degree of protection (IP) IP67/IP68
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead