11588 | Lumberg Automation
Plug, 7/8, 4 pole, screw connection, coupling nut, straight, 11588
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power connector, 11588, Lumberg Automation
7/8" Power field attachable connector: male, straight, 4-pin, black housing, 230 V AC/DC, 9 A.
Features
- Contact material: CuZn
- Housing material: PA 66
- With O-ring
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | 7/8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |