11607 | Lumberg Automation
Plug, M12, 3 pole, solder connection, straight, 11607
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 11607, Lumberg Automation
M12 Insert Sensor/actuator receptacle connector: male, insert with O-ring, M12 - mating side, solder contacts - connecting side, 3-pin, U (M12)-coded, unshielded, black body, 230 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | U | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |