11613 | Lumberg Automation
Lumberg Automation RSE 5
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 11613, LUMBERG AU
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |