11616 | Lumberg Automation

Plug, M12, 5 pole, solder connection, straight, 11616

Order No.: 50F3792
EAN: 4099889695816
MPN:
11616
RSE 5U
Series: RSE
11616 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Sensor-actuator connector, 11616, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, insert with O-ring, M12 - mating side, solder contacts - connecting side, 5-pin, U (M12)-coded, unshielded, black body, 50 V AC/60 V DC, 2 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding U
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes