11623 | Lumberg Automation
Plug, 7/8", 3 pole, strand connection, straight, 11623
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 11623, Lumberg Automation
Receptacle connector, 7/8”-A body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread, screw connection.
Features
- Contact material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | 7/8" | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |