11624 | Lumberg Automation
Plug, 7/8, 3 pole, strand connection, straight, 11624
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 11624, Lumberg Automation
Receptacle connector, 7/8”-A body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread, screw connection.
Features
- Contact material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | Stecker | |
Thread size | 7/8 | |
Coding | A | |
Contact connection | Litzenanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |