11626 | Lumberg Automation

Plug, 1/2, 3 pole, solder connection, screw locking, straight, 11626

Order No.: 50F3805
EAN: 4099889695946
MPN:
11626
RSF 3U/0,5 M
Series: RSF
11626 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1162 €

Sensor-actuator connector, 11626, Lumberg Automation

1/2"-20UNF-2B Sensor/actuator receptacle connector: male, front mount, 1/2"-20UNF-2B - mating side, stranded wires - connecting side, 3-pin.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Version Stecker
Thread size 1/2
Coding U
Contact connection Lötanschluss
contact surface vergoldet
Assembly Frontmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei