11636 | Lumberg Automation

Plug, 7/8", 5 pole, strand connection, straight, 11636

Order No.: 50F8447
EAN: 4099889698244
MPN:
11636
RSF 50/13,5-04
Series: RSF
11636 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
11.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6263 €

Sensor-actuator connector, 11636, Lumberg Automation

7/8" Power receptacle connector: male, front mount, 5-pin (4+PE), silver housing, 230 V AC/DC, 9 A, 0.50 mm².

Features

  • Contact material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size 7/8"
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes