11637 | Lumberg Automation
Plug, 1/2, 5 pole, solder connection, screw locking, straight, 11637
Unit Price (€ / pc.)
20.5037 € *
Available: 58 pcs.
Leadtime: 15 Weeks **
Total Price:
20.50 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5037 €
10 pcs.
18.8615 €
50 pcs.
17.3502 €
100 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 11637, Lumberg Automation
1/2"-20UNF-2B Sensor/actuator receptacle connector: male, front mount, 1/2"-20UNF-2B - mating side, stranded wires - connecting side, 5-pin, U (1/2"-20UNF-2B)-coded, unshielded, metallic grey housing, 50 V AC/60 V DC, 2 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Thread size | 1/2 | |
Coding | U | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |