11639 | Lumberg Automation
Plug, M12, 3 pole, solder connection, screw locking, straight, 11639
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 11639, Lumberg Automation
M12 Standard Sensor/actuator receptacle connector: male, front mount positionable, M12 - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |