11658 | Lumberg Automation
Plug, M8, 4 pole, solder connection, snap-in/screw locking, straight, 11658
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 11658, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert with light indicator windows, M8 - mating side, solder contacts - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A (24 AWG).
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Snap-in/Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |