11664 | Lumberg Automation
Plug, M8, 4 pole, PCB connection, snap-in, straight, 11664
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Sensor-actuator connector, 11664, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert with translucent ring, M8 Snap-In - mating side, print contacts - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Snap-in |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |