11670 | Lumberg Automation
Plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 11670
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Sensor-actuator connector, 11670, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert, M8 - mating side, solder contacts - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A (24 AWG).
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67/IP69K | |
Type of locking | Snap-in/Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |