15246 | Lumberg Automation
Lumberg Automation RSF 4-1/2-14/6 F
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 15246, Lumberg Automation
M12 Standard Sensor/actuator receptacle connector: male, front mount, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |