16156 | Lumberg Automation
Plug, 1, 6 pole, screw connection, straight, 16156
Unit Price (€ / pc.)
103.0778 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 16156, Lumberg Automation
Receptacle connector, 1”-B body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread 1/2” NPT, screw connection.
Features
- Contact material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | Stecker | |
Thread size | 1 | |
Coding | B | |
Contact connection | Schraubanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |