17769 | Lumberg Automation

Lumberg Automation RSF 5-1/2-14/2 M

Order No.: 50F3821
EAN: 4099889696097
MPN:
17769
RSF 5-1/2-14/2 M
Series: RSF
17769 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4882 €

Sensor-actuator connector, 17769, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, front mount, M12 - mating side, solder contacts - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Thread size M12
Assembly Frontmontage
Orientation gerade
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes