17939 | Lumberg Automation

Socket, M12, 12 pole, crimp connection, screw locking, straight, 17939

Order No.: 50F1866
EAN: 4099889693898
MPN:
17939
RKFM 12/1 M
Series: RKFM
Lumberg Automation
Image may differ
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
21.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6223 €

Sensor-actuator connector, 17939, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 12-pin, unshielded, metallic grey housing, 30 V AC/DC, 1.5 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection crimp connection
Assembly front mounting
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes