18234 | Lumberg Automation
Jack, M12, 5 pole, screw connection, straight, 18234
Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 18234, Lumberg Automation
Field attachable connector, M12 Duo female connector, with threaded joint, for two cable connections, assembling with screw terminals.
Features
- Contact material: CuNi
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |