18317 | Lumberg Automation
Socket, M12, 5 pole, solder connection, screw locking, straight, 18317
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 18317, Lumberg Automation
Receptacle connector, M12 female connector for front mounting, 5 poles, B coding, adjustable, assembled stranded wire, solder contacts potted with epoxy, chassis side thread M16 x 1.5.
Features
- Wire connection
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | B | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |