18322 | Lumberg Automation

Jack, M12, 4 pole, screw connection, angled, 18322

Order No.: 50F1808
EAN: 4099889693546
MPN:
18322
RKCWN 4/7
Series: RKCWN
18322 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
19.2423 €
50 pcs.
17.7072 €
100 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 18322, Lumberg Automation

Field attachable connector, M12 female right angle connector, with stainless steel hexagon threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Orientation angled
Contact connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes