2207 | Lumberg Automation

Jack, M23, 19 pole, solder connection, screw locking, angled, 2207

Order No.: 50F2306
EAN: 4099889694987
MPN:
2207
RKCW 190/13,5
Series: RKCW
2207 Lumberg Automation Sensor-Actuator Connectors Image 1
2207 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
57.4889 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
57.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.4889 €

Sensor/actuator connectors, M23, type Lumberg RKC.

With screw lock, for custom assembly via solder connections; Rated voltage: 120 V. Rated current: 7.5 A. Test voltage (60 s): 1.5 kVRMS. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: CuZn, nickel-plated. Contact block: PBT GF. Contacts: CuZn, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +125 °C.

Angled jacks, type RKCW.

Type: RKCW 190/13.5, 19-pole

Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes