25023 | Lumberg Automation
Plug, M12, 4 pole, solder connection, screw locking, straight, 25023
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 25023, Lumberg Automation
Receptacle connector, M12 male connector, FIXCON compatible, for front mounting, solder connection, PG9 cable gland on panel side.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |