26129 | Lumberg Automation

Socket, M12, 4 pole, crimp connection, screw locking, straight, 26129

Order No.: 50F1870
EAN: 4099889693911
MPN:
26129
RKFM 4/0,5 M
Series: RKFM
Lumberg Automation
26129 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
10 pcs.
10.1745 €
50 pcs.
9.2582 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 26129, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead