26134 | Lumberg Automation

Socket, M12, 8 pole, crimp connection, screw locking, straight, 26134

Order No.: 50F1890
EAN: 4099889694079
MPN:
26134
RKFM 8/0,5 M
Series: RKFM
Lumberg Automation
26134 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4125 €

Sensor-actuator connector, 26134, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead