27575 | Lumberg Automation
Lumberg Automation RKHL 5
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 27575, LUMBERG AU
Features
- Contact material: CuSn
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |