30543 | Lumberg Automation
Plug, M12, 4 pole, screw connection, coupling screw, angled, 30543
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 30543, Lumberg Automation
Field attachable connector, M12 male right angle connector, with stainless steel hexagon threaded joint, assembling with screw terminals.
Features
- Contact material: CuZn, pre-coppered, CuSnZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Kupplungsschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |