30545 | Lumberg Automation

Socket, M12, 4 pole, screw connection, screw locking, angled, 30545

Order No.: 50F1809
EAN: 4099889693553
MPN:
30545
RKCWN 4/9
Series: RKCWN
Lumberg Automation
30545 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6628 €

Sensor-actuator connector, 30545, Lumberg Automation

Field attachable connector, M12 female right angle connector, with stainless steel hexagon threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size M12
Contact connection screw connection
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead