30548 | Lumberg Automation
Plug, M12, 4 pole, PCB connection, straight, 30548
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 30548, Lumberg Automation
M12 Insert Sensor/actuator receptacle connector: male, insert with O-ring and anti rotation, M12 - mating side, print contacts - connecting side, 4-pin, unshielded, black body, 50 V AC/60 V DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |