38929 | Lumberg Automation
Lumberg Automation RKHL 5B
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 38929, Lumberg Automation
M12 Data receptacle connector: female, rear mount, M12 - mating side, print contacts - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.
Features
- Contact material: CuSn
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |