44995 | Lumberg Automation
Socket, M12, 8 pole, screw connection, straight, 44995
Unit Price (€ / pc.)
33.2962 € *
Available: 13 pcs.
Leadtime: 7 Weeks **
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2962 €
5 pcs.
31.2970 €
15 pcs.
30.1070 €
50 pcs.
28.7742 €
150 pcs.
27.5723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 44995, Lumberg Automation
Field attachable connector, M12 female connector, with threaded joint, assembling with screw terminals.
Features
- Contact material: CuNi
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |