45006 | Lumberg Automation

Socket, M12, 3 pole, screw connection, angled, 45006

Order No.: 50F1805
EAN: 4099889693515
MPN:
45006
RKCW 8/9
Series: RKCW
Lumberg Automation
45006 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.4807 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
18.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4807 €

Sensor-actuator connector, 45006, Lumberg Automation

Field attachable connector, M12 female right angle connector, with threaded joint, assembling with screw terminals.

Features

  • Contact material: Brass, tin alloy-plated
  • Nylon black
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size M12
Contact connection screw connection
Assembly cable assembly
Orientation angled
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead