46316 | Lumberg Automation
Plug, M8, 3 pole, PCB connection, snap-in/screw locking, straight, 46316
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 46316, Lumberg Automation
Receptacle connector, M8 male connector for back mounting, printed contacts, chassis side thread M10 x 1.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Snap-in/Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |