47735 | Lumberg Automation
Socket, M12, 5 pole, screw connection, angled, 47735
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 47735, Lumberg Automation
Field attachable connector, M12 female right angle connector, with stainless steel hexagon threaded joint, assembling with screw terminals.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |