49798 | Lumberg Automation
Socket, M12, 8 pole, solder connection, screw locking, straight, 49798
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 49798, Lumberg Automation
M12 Receptacle connector, M12 female connector for front mounting, housing of stainless steel, assembled stranded wire, solder contacts potted with epoxy, chassis side thread M16 x 1.5.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |