50575 | Lumberg Automation
Socket, M12, 4 pole, crimp connection, screw locking, straight, 50575
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 50575, Lumberg Automation
M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.
Features
- Contact material: CuSn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |