55535 | Lumberg Automation

Panel socket, M8, 4 pole, crimp connection, screw locking, straight, 55535

Order No.: 50F2104
EAN: 4099889694833
MPN:
55535
RKMF 4/1 M
Series: RKMF
55535 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7699 €

Sensor-actuator connector, 55535, Lumberg Automation

M8 Standard Sensor/actuator receptacle connector: female, front mount, M8 Screw - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes