55839 | Lumberg Automation

Socket, M12, 8 pole, crimp connection, screw locking, straight, 55839

Order No.: 50F1891
EAN: 4099889694086
MPN:
55839
RKFM 8/1 M
Series: RKFM
Lumberg Automation
55839 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4720 €

Sensor-actuator connector, 55839, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead