56438 | Lumberg Automation
Plug, M12, 5 pole, screw connection, screw locking, straight, 56438
Unit Price (€ / pc.)
35.1764 € *
Available: 5 pcs.
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
10 pcs.
32.7131 €
25 pcs.
30.0951 €
50 pcs.
27.3938 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 56438, Lumberg Automation
Field attachable connector, M12 male connector with threaded joint, shieldable, assembling with screw terminals.
Features
- Contact material: CuZn, pre-coppered, CuSnZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |