6043 | Lumberg Automation

Lumberg Automation 0975 202 202/15 M

Order No.: 50F8346
EAN: 4099889697735
MPN:
6043
0975 202 202/15 M
Series: 0975202
6043 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
181.3322 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
906.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
181.3322 €

Sensor-actuator connector, 6043, Lumberg Automation

Single-ended M23 male connector, 12 poles.

Technical specifications
Version plug
Thread size M23
Orientation straight
Pin number 12 pole
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes