66247 | Lumberg Automation
Socket, M12, 5 pole, screw connection, straight, 66247
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 66247, Lumberg Automation
Field attachable connector, M12 female connector with threaded joint, shieldable, assembling with screw terminals, 5 poles, B coding.
Features
- Housing: GD-ZnAl, pre-coppered and nickel-plated
- Contact material: CuZn, pre-coppered, CuSnZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |