6879 | Lumberg Automation
Socket, M23, 6 pole, solder connection, screw locking, straight, 6879
Unit Price (€ / pc.)
54.7757 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor-actuator connector, 6879, Lumberg Automation
Field attachable connector, M23 female connector with threaded joint, 6 poles, assembling with solder connections.
Features
- Contact material: CuZn, nickel-plated
- Housing material: CuZn, nickel-plated
- Pollution degree: 2
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |