68807 | Lumberg Automation

Panel socket, M12, 8 pole, crimp connection, screw locking, straight, 68807

Order No.: 50F1929
EAN: 4099889694314
MPN:
68807
RKH 8/0,5 M
Series: RKH
68807 Lumberg Automation Sensor-Actuator Connectors Image 1
68807 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
11.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3407 €

Sensor-actuator connector, 68807, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, rear mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuZn
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes