69509 | Lumberg Automation
Plug, M12, 4 pole, spring balancer connection, straight, 69509
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 69509, Lumberg Automation
Field attachable connector, M12 male connector, with threaded joint, shieldable, assembling with spring-type terminals.
Features
- Contact material: stainless steel, silver-plated, gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Federzuganschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |