69544 | Lumberg Automation
Plug, M8, 3 pole, solder connection, screw locking, angled, 69544
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor-actuator connector, 69544, Lumberg Automation
Field attachable connector, M8 male right angle connector, with threaded joint, assembling with solder connections.
Features
- Contact material: CuSn, gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |