73578 | Lumberg Automation
Plug, M23, 19 pole, solder connection, coupling nut, straight, 73578
Unit Price (€ / pc.)
47.4096 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
47.41 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4096 €
10 pcs.
45.0415 €
25 pcs.
42.3402 €
50 pcs.
39.7936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 73578, Lumberg Automation
M23 Power field attachable connector: male, straight, 19-pin, silver housing, 50 V AC/60 V DC.
Features
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP65
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 19-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |