74212 | Lumberg Automation
Socket, M12, 8 pole, crimp connection, straight, 74212
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 74212, Lumberg Automation
M12 Insert Sensor/actuator receptacle connector: female, insert with O-ring, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, black body, 30 V AC/DC, 2 A.
Features
- Contact material: CuZn
- Overvoltage category: III
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |