8151 | Lumberg Automation
Socket, M12, 5 pole, crimp connection, screw locking, straight, 8151
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 8151, Lumberg Automation
M12 Data receptacle connector: female, front mount positionable, M12 - mating side, stranded wires - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.
Features
- Contact material: CuZn
- B-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | B | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |