82879 | Lumberg Automation
Plug, M12, 5 pole, screw connection, straight, 82879
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 82879, LUMBERG AU
Features
- Contact material: CuZn, Pre-Coppered, CuSnZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |