88036 | Lumberg Automation
Panel plug, M8, 8 pole, solder connection, screw locking, straight, 88036
Unit Price (€ / pc.)
12.6497 € *
Available: 56 pcs.
Leadtime: 15 Weeks **
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.6382 €
50 pcs.
10.5910 €
100 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle connector with snap/screw lock, type RSMEDG.
8-pole, with solder connection and combined snap/screw lock; Rated voltage/current: 30 V/1,5 A. Test voltage (60 s): 500 VRMS. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: CuZn, nickel-plated. Contact block: PA. Contacts: copper zinc, 0,8 µm gold-plated on nickel substrate. Ambient temperatures: –25 to +80 °C.
Technical attributes (type, number of poles, length, conductor cross-section): RSMEDG 8, receptacle connector
Technical specifications
Version | Einbaustecker | |
Pin number | 8-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |